Part Details for J112_D26Z by Fairchild Semiconductor Corporation
Results Overview of J112_D26Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J112_D26Z Information
J112_D26Z by Fairchild Semiconductor Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for J112_D26Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 4918 |
|
RFQ |
Part Details for J112_D26Z
J112_D26Z CAD Models
J112_D26Z Part Data Attributes
|
J112_D26Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
J112_D26Z
Fairchild Semiconductor Corporation
N-Channel Switch, 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION), 2000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 50 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for J112_D26Z
This table gives cross-reference parts and alternative options found for J112_D26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J112_D26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
J112RLRB | Motorola Semiconductor Products | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | J112_D26Z vs J112RLRB |
J112-D27Z | onsemi | Check for Price | 5 mA, 35 V, N-Channel JFET Transistor, TO-92-3 LF, 2000-REEL | J112_D26Z vs J112-D27Z |
J112RLRF | Motorola Semiconductor Products | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | J112_D26Z vs J112RLRF |
J112D27Z | Fairchild Semiconductor Corporation | Check for Price | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | J112_D26Z vs J112D27Z |
J112D26Z | Fairchild Semiconductor Corporation | Check for Price | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | J112_D26Z vs J112D26Z |
J112RLRM | Motorola Mobility LLC | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | J112_D26Z vs J112RLRM |
J112G | onsemi | Check for Price | N-Channel JFET Transistor, 35 V, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | J112_D26Z vs J112G |
J112_D26Z Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the J112_D26Z is -55°C to 150°C, as specified in the datasheet. However, it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, follow the recommended operating conditions in the datasheet, including the base-emitter voltage (VBE) and collector-emitter voltage (VCE). Additionally, consider the load impedance, input signal amplitude, and frequency to optimize the transistor's performance.
-
For optimal thermal management, ensure good heat dissipation by using a heat sink or thermal pad, and keep the transistor away from other heat sources. Follow standard PCB layout practices, such as keeping the transistor's pins short and using a ground plane to reduce noise and electromagnetic interference (EMI).
-
Yes, the J112_D26Z can be used as a switch. However, consider the transistor's switching frequency, rise and fall times, and the load's inductive or capacitive characteristics. Ensure the transistor is properly biased and that the base drive is sufficient to achieve the desired switching speed.
-
To protect the J112_D26Z from ESD, follow standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation. Ensure the transistor is stored in an anti-static bag or tube, and handle the device by the body or pins, rather than the leads.