-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET Chopper Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J111RLRPG by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86117813
|
Verical | Trans JFET N-CH 20mA 3-Pin TO-92 T/R Min Qty: 568 Package Multiple: 1 Date Code: 0701 | Americas - 2976 |
|
$0.6605 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, N-Channel, Junction FET, TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2976 |
|
$0.3276 / $0.5284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J111RLRPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
J111RLRPG
onsemi
JFET Chopper Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for J111RLRPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J111RLRPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
J111RLRM | Motorola Mobility LLC | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | J111RLRPG vs J111RLRM |
J111RLRE | Motorola Mobility LLC | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | J111RLRPG vs J111RLRE |
J111R-STYLE-H | Allegro MicroSystems LLC | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | J111RLRPG vs J111R-STYLE-H |
J111RL | onsemi | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, CASE 29-11, TO-226AA, 3 PIN | J111RLRPG vs J111RL |
J111R-STYLE-C | Allegro MicroSystems LLC | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | J111RLRPG vs J111R-STYLE-C |
A good PCB layout for the J111RLRPG should consider the following: keep the input and output traces short and symmetrical, use a solid ground plane, and place decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure reliable operation at high temperatures, it's essential to follow proper thermal management practices. This includes providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device. Additionally, consider derating the device's power dissipation according to the temperature derating curve provided in the datasheet.
The J111RLRPG has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use ESD-safe materials, wrist straps, and mats, and ensure that the device is powered down during handling. Additionally, consider adding external ESD protection devices, such as TVS diodes, to further protect the device from ESD events.
To troubleshoot issues with the J111RLRPG, start by verifying the device's pinout and ensuring that the power supply and input signals are correct. Use an oscilloscope to check the input and output waveforms, and verify that the device is operating within its specified temperature range. If issues persist, consult the datasheet and application notes for guidance, or contact onsemi's technical support team for assistance.
When using the J111RLRPG in a high-reliability application, consider the following: ensure that the device is operated within its specified temperature range, follow proper derating guidelines, and use a robust PCB design with adequate thermal management. Additionally, consider using redundant or fault-tolerant designs, and ensure that the device is properly screened and qualified for the specific application.