Part Details for J111RLRP by onsemi
Results Overview of J111RLRP by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J111RLRP Information
J111RLRP by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for J111RLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-J111RLRP-ND
|
DigiKey | JFET CHOPPER TRANSISTORS Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for J111RLRP
J111RLRP CAD Models
J111RLRP Part Data Attributes
|
J111RLRP
onsemi
Buy Now
Datasheet
|
Compare Parts:
J111RLRP
onsemi
JFET Chopper Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CASE 29-11, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON |
Alternate Parts for J111RLRP
This table gives cross-reference parts and alternative options found for J111RLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J111RLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
J111RLRB | Motorola Mobility LLC | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | J111RLRP vs J111RLRB |
J111R-STYLE-G | Allegro MicroSystems LLC | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | J111RLRP vs J111R-STYLE-G |
J111RL | Motorola Semiconductor Products | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | J111RLRP vs J111RL |
J111R-STYLE-D | Allegro MicroSystems LLC | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | J111RLRP vs J111R-STYLE-D |
J111R-STYLE-H | Allegro MicroSystems LLC | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | J111RLRP vs J111R-STYLE-H |
J111RLRE | Motorola Mobility LLC | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | J111RLRP vs J111RLRE |
J111RL1 | onsemi | Check for Price | JFET Chopper Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | J111RLRP vs J111RL1 |
J111RLRP Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the J111RLRP near a thermal pad or a heat sink, ensuring good thermal conductivity. The layout should also minimize thermal resistance by using wide copper traces and avoiding narrow necks or bottlenecks.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range (up to 150°C) and consider derating the device's power dissipation accordingly. Additionally, ensure good thermal management, such as using a heat sink or thermal interface material, and avoid exceeding the maximum junction temperature (Tj) of 175°C.
-
Different package types can affect the device's thermal performance, power dissipation, and electrical characteristics. For example, the TO-220 package has a higher thermal resistance than the D²PAK package, which can impact the device's ability to dissipate heat. Ensure you consult the datasheet and application notes for specific package-related considerations.
-
To protect the J111RLRP from EOS and ESD, follow proper handling and storage procedures, such as using anti-static bags or wrist straps. Implement circuit protection measures, like TVS diodes or zener diodes, to prevent voltage transients and spikes. Additionally, ensure the device is operated within its recommended voltage and current ratings.
-
The J111RLRP can be used in both linear and switching regulator applications. Linear regulators provide a simpler design, lower noise, and better line regulation, but are less efficient and may require more heat sinking. Switching regulators offer higher efficiency, smaller size, and lower heat generation, but are more complex, noisier, and may require additional components.