Part Details for J111R-STYLE-H by Allegro MicroSystems LLC
Results Overview of J111R-STYLE-H by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J111R-STYLE-H Information
J111R-STYLE-H by Allegro MicroSystems LLC is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2H87P109LF | Amphenol Communications Solutions | HM2H87P109LF-SHROUD STYLE (8+2 ROW) | |
515903532129311LF | Amphenol Communications Solutions | 32 pin style D female Straight spill | |
5159909481194111LF | Amphenol Communications Solutions | 48 pin style F female Hand solder |
Part Details for J111R-STYLE-H
J111R-STYLE-H CAD Models
J111R-STYLE-H Part Data Attributes
|
J111R-STYLE-H
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
J111R-STYLE-H
Allegro MicroSystems LLC
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for J111R-STYLE-H
This table gives cross-reference parts and alternative options found for J111R-STYLE-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J111R-STYLE-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
J111RLRB | Motorola Mobility LLC | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | J111R-STYLE-H vs J111RLRB |
J111R-STYLE-G | Allegro MicroSystems LLC | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | J111R-STYLE-H vs J111R-STYLE-G |
J111RL | Motorola Semiconductor Products | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | J111R-STYLE-H vs J111RL |
J111R-STYLE-D | Allegro MicroSystems LLC | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA | J111R-STYLE-H vs J111R-STYLE-D |
J111RLRE | Motorola Mobility LLC | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | J111R-STYLE-H vs J111RLRE |
J111RL1 | onsemi | Check for Price | JFET Chopper Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | J111R-STYLE-H vs J111RL1 |
J111RLRAG | onsemi | Check for Price | JFET Chopper Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | J111R-STYLE-H vs J111RLRAG |