-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J-7-V3 by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6979
|
Newark | Microswitch, Hinge Lever, Spdt, 7A 250V, Microswitch Type:Ultra Subminiature, Microswitch Actuator:Hinge Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:7A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Omron Electronic Components J-7-V3 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6200 | Buy Now |
DISTI #
SW815-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 7A 250V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
747 In Stock |
|
$9.2461 / $12.9600 | Buy Now |
DISTI #
70175725
|
RS | SWITCH, BASIC, ULTRA SUBMINIATURE, HINGE LEVER,7A Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6700 / $19.0500 | RFQ |
DISTI #
OMRJ-7-V3
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Lever 7A 250VAC 0.29N Screw Mount Turret RoHS: Compliant | 0 |
|
$9.4600 / $26.5600 | Buy Now |
DISTI #
J-7-V3
|
TME | Microswitch SNAP ACTION, 7A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 750 | 0 |
|
$11.2600 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Lever 7A 250VAC 0.29N Screw Mount Turret RoHS: Compliant | 0 |
|
$9.4600 / $26.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy