Part Details for IXTY08N100D2-TRL by Littelfuse Inc
Results Overview of IXTY08N100D2-TRL by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTY08N100D2-TRL Information
IXTY08N100D2-TRL by Littelfuse Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXTY08N100D2-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1900
|
Newark | Ixty08N100D2 Trl/ Tr |Littelfuse IXTY08N100D2-TRL RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 / $2.2500 | Buy Now |
DISTI #
5656-IXTY08N100D2-TRLTR-ND
|
DigiKey | MOSFET N-CH 1000V 800MA TO252 Min Qty: 2500 Lead time: 60 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7866 | Buy Now |
|
Vyrian | Transistors | 359 |
|
RFQ |
Part Details for IXTY08N100D2-TRL
IXTY08N100D2-TRL CAD Models
IXTY08N100D2-TRL Part Data Attributes
|
IXTY08N100D2-TRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTY08N100D2-TRL
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-252, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Drain-source On Resistance-Max | 21 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6.5 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
IXTY08N100D2-TRL Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for IXTY08N100D2-TRL can be found in the Littelfuse application note AN9313, which provides a detailed layout and land pattern recommendation for this device.
-
To ensure reliable soldering of IXTY08N100D2-TRL, follow the recommended soldering profile and guidelines provided in the Littelfuse application note AN9314, which includes temperature and time recommendations for reflow soldering.
-
The maximum surge current rating for IXTY08N100D2-TRL is 100A, as specified in the datasheet. However, it's essential to note that the device can withstand higher surge currents for shorter durations, as shown in the surge current rating curve in the datasheet.
-
IXTY08N100D2-TRL is rated for operation up to 150°C, but it's essential to consider the derating factors and ensure that the device does not exceed its maximum junction temperature (Tj) of 150°C. Consult the datasheet and application notes for more information on high-temperature operation.
-
To select the correct fuse for your application, consider factors such as the maximum current, voltage, and power rating required, as well as the desired response time and fault-clearing characteristics. Consult the Littelfuse fuse selection guide and application notes for more information.