Part Details for IXTT48P20P by Littelfuse Inc
Results Overview of IXTT48P20P by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTT48P20P Information
IXTT48P20P by Littelfuse Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXTT48P20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1845
|
Newark | Mosfet, P-Ch, 200V, 48A, To-268, Channel Type:P Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:48A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Littelfuse IXTT48P20P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 292 |
|
$8.0600 | Buy Now |
DISTI #
IXTT48P20P-ND
|
DigiKey | MOSFET P-CH 200V 48A TO268 Min Qty: 1 Lead time: 37 Weeks Container: Tube |
392 In Stock |
|
$8.5611 / $14.1400 | Buy Now |
Part Details for IXTT48P20P
IXTT48P20P CAD Models
IXTT48P20P Part Data Attributes
|
IXTT48P20P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTT48P20P
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 48 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 170 pF | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 462 W | |
Pulsed Drain Current-Max (IDM) | 144 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTT48P20P
This table gives cross-reference parts and alternative options found for IXTT48P20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTT48P20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXTT48P20P | IXYS Corporation | $6.9666 | Power Field-Effect Transistor, 48A I(D), 200V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN | IXTT48P20P vs IXTT48P20P |
IXTH48P20P | Littelfuse Inc | $7.0624 | Power Field-Effect Transistor, | IXTT48P20P vs IXTH48P20P |
IXTH48P20P | IXYS Corporation | $7.0817 | Power Field-Effect Transistor, 48A I(D), 200V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | IXTT48P20P vs IXTH48P20P |
IXTT48P20P Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application note AN9313, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and reliability.
-
To select the correct fuse, consider factors such as the maximum voltage, current, and power rating of your circuit. You should also consider the fuse's interrupting rating, which is the maximum current the fuse can safely interrupt. Littelfuse provides a fuse selection guide on their website to help with this process.
-
The IXTT48P20P is a high-speed fuse with a fast acting characteristic, making it suitable for high-power and high-frequency applications. It has a specific voltage and current rating, as well as a unique package size and pinout. Compare the datasheets of similar fuses to determine the best fit for your specific application.
-
The IXTT48P20P has a maximum operating temperature of 125°C. While it can operate in high-temperature environments, it's essential to consider the fuse's derating curve and ensure that the fuse is not subjected to temperatures above its rating. Consult the datasheet and application notes for more information.
-
To ensure reliability and longevity, follow proper PCB design and assembly guidelines, including using a recommended PCB layout and land pattern. Also, ensure that the fuse is operated within its specified ratings, and consider using a fuse with a built-in thermal protection feature, such as the Littelfuse's Thermal Protected Fuses.