Part Details for IXTT140P10T by IXYS Corporation
Results Overview of IXTT140P10T by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTT140P10T Information
IXTT140P10T by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXTT140P10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTT140P10T
|
Mouser Electronics | MOSFETs P-Channel: Standard MOSFET RoHS: Compliant | 1244 |
|
$11.7200 / $19.3400 | Buy Now |
DISTI #
IXTT140P10T
|
TTI | MOSFETs P-Channel: Standard MOSFET Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$15.6300 | Buy Now |
|
Future Electronics | P-Channel 100 V 140 A 12 mO Surface Mount TrenchP Power Mosfet - TO-268 Min Qty: 30 Package Multiple: 30 |
60 null |
|
$13.4900 / $13.7900 | Buy Now |
DISTI #
IXTT140P10T
|
TME | Transistor: P-MOSFET, TrenchP™, unipolar, -100V, -140A, 568W, TO268 Min Qty: 1 | 0 |
|
$13.0300 / $17.5400 | RFQ |
|
New Advantage Corporation | MOSFET DIS.140A 100V P-CH TO268(D3PAK) TRENCHP SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$33.3600 / $36.1400 | Buy Now |
|
Vyrian | Transistors | 111 |
|
RFQ |
Part Details for IXTT140P10T
IXTT140P10T CAD Models
IXTT140P10T Part Data Attributes
|
IXTT140P10T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTT140P10T
IXYS Corporation
Power Field-Effect Transistor, 140A I(D), 100V, 0.012ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-268AA | |
Package Description | PLASTIC, TO-268, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 140 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 568 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTT140P10T
This table gives cross-reference parts and alternative options found for IXTT140P10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTT140P10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXTT140P10T | Littelfuse Inc | $12.2345 | Power Field-Effect Transistor, | IXTT140P10T vs IXTT140P10T |
IXTT140P10T Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IXTT140P10T is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow around the device.
-
The recommended storage temperature range for the IXTT140P10T is -40°C to 30°C.
-
Yes, the IXTT140P10T is suitable for high-frequency applications up to 100 kHz, but it's essential to consider the device's switching characteristics and ensure proper snubber circuit design.
-
To protect the IXTT140P10T from EOS, use proper circuit protection devices such as TVS diodes, and ensure that the device is operated within its recommended voltage and current ratings.