-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTQ36P15P by Littelfuse Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1756
|
Newark | Disc Mosfet P Channel-Polar To-3P (3)/ Tube |Littelfuse IXTQ36P15P RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $4.2700 | Buy Now |
DISTI #
IXTQ36P15P-ND
|
DigiKey | MOSFET P-CH 150V 36A TO3P Min Qty: 1 Lead time: 37 Weeks Container: Tube |
896 In Stock |
|
$3.7781 / $8.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXTQ36P15P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTQ36P15P
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-3P, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 100 pF | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IXTQ36P15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTQ36P15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXTQ36P15P | IXYS Corporation | $2.8788 | Power Field-Effect Transistor, 36A I(D), 150V, 0.11ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXTQ36P15P vs IXTQ36P15P |
IXTH36P15P | IXYS Corporation | $3.8530 | Power Field-Effect Transistor, 36A I(D), 150V, 0.11ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXTQ36P15P vs IXTH36P15P |
IXTH36P15P | Littelfuse Inc | $7.1417 | Power Field-Effect Transistor, | IXTQ36P15P vs IXTH36P15P |
The recommended PCB footprint for the IXTQ36P15P is a pad layout with a minimum size of 2.5mm x 2.5mm, with a 1.5mm diameter hole in the center for the thermal pad. It's essential to follow the recommended footprint to ensure proper thermal performance and to prevent overheating.
While the IXTQ36P15P is a high-quality device, it's essential to check with Littelfuse Inc or a authorized distributor to determine if it meets the specific requirements for high-reliability or aerospace applications. Additional testing, certification, or screening may be required to ensure compliance with industry standards.
To ensure proper soldering, follow the recommended soldering profile, which typically includes a peak temperature of 260°C (500°F) for 10-30 seconds. Use a solder with a melting point above 217°C (423°F) and ensure the PCB is designed with a sufficient solder mask to prevent solder bridging.
While the datasheet specifies a maximum voltage rating of 15V, the device can withstand voltage transients up to 18V for a short duration (typically <100ns). However, it's essential to consult with Littelfuse Inc or a authorized distributor to determine the specific voltage transient requirements for your application.
The IXTQ36P15P is rated for operation up to 150°C (302°F). However, the device's performance and reliability may degrade at higher temperatures. It's essential to consult with Littelfuse Inc or a authorized distributor to determine the specific temperature requirements for your application and to ensure the device meets those requirements.