Part Details for IXTP98N075T by IXYS Corporation
Results Overview of IXTP98N075T by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTP98N075T Information
IXTP98N075T by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXTP98N075T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 48 |
|
$2.7840 / $4.1760 | Buy Now | |
DISTI #
IXTP98N075T
|
TTI | MOSFETs 98 Amps 75V 9.0 Rds Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.7100 / $2.0100 | Buy Now |
Part Details for IXTP98N075T
IXTP98N075T CAD Models
IXTP98N075T Part Data Attributes
|
IXTP98N075T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTP98N075T
IXYS Corporation
Power Field-Effect Transistor, 98A I(D), 75V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 600 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 98 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
IXTP98N075T Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IXTP98N075T is -40°C to 150°C.
-
To ensure reliability, follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow. Additionally, operate the device within its specified voltage and current ratings.
-
The recommended gate drive voltage for the IXTP98N075T is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
Handle the device by the body, not the leads, and use an anti-static wrist strap or mat to prevent ESD damage. Store the device in an anti-static bag or container when not in use.
-
The maximum allowable voltage transient for the IXTP98N075T is 100V, with a maximum duration of 10ms.