Part Details for IXTN210P10T by IXYS Corporation
Results Overview of IXTN210P10T by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTN210P10T Information
IXTN210P10T by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXTN210P10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4575
|
Newark | Mosfet Module, P-Channel, 100V, 210A, Channel Type:P Channel, Continuous Drain Current Id:210A, Drain Source Voltage Vds:100V, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.5V, Power Dissipation:830W Rohs Compliant: Yes |Ixys Semiconductor IXTN210P10T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1000 / $45.2000 | Buy Now |
DISTI #
747-IXTN210P10T
|
Mouser Electronics | MOSFET Modules TrenchP Channel Power MOSFETs RoHS: Compliant | 890 |
|
$39.3000 / $50.2400 | Buy Now |
DISTI #
IXTN210P10T
|
TTI | MOSFET Modules TrenchP Channel Power MOSFETs Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$46.3300 / $48.2000 | Buy Now |
DISTI #
IXTN210P10T
|
TME | Module, single transistor, -100V, -210A, SOT227B, screw, Idm: -800A Min Qty: 1 | 0 |
|
$41.5500 / $52.3200 | RFQ |
Part Details for IXTN210P10T
IXTN210P10T CAD Models
IXTN210P10T Part Data Attributes
|
IXTN210P10T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTN210P10T
IXYS Corporation
Power Field-Effect Transistor, 210A I(D), 100V, 0.0075ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 210 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 830 W | |
Pulsed Drain Current-Max (IDM) | 800 A | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
IXTN210P10T Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IXTN210P10T is -55°C to 150°C.
-
Proper cooling can be achieved by using a heat sink with a thermal resistance of 1°C/W or less, and ensuring good airflow around the device.
-
The recommended gate drive voltage for the IXTN210P10T is 15V, but it can operate with a gate drive voltage as low as 10V.
-
Yes, the IXTN210P10T is suitable for high-frequency switching applications up to 100 kHz, but the user should ensure that the device is properly cooled and the gate drive circuit is optimized for high-frequency operation.
-
The IXTN210P10T can be protected from overvoltage and overcurrent by using a voltage clamp circuit and a current sense resistor, respectively.