Part Details for IXTH140P05T by IXYS Corporation
Results Overview of IXTH140P05T by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTH140P05T Information
IXTH140P05T by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXTH140P05T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTH140P05T
|
Mouser Electronics | MOSFETs -140 Amps -50V 0.008 Rds RoHS: Compliant | 487 |
|
$5.0800 / $9.8000 | Buy Now |
DISTI #
87334583
|
Verical | Trans MOSFET P-CH 50V 140A 3-Pin(3+Tab) TO-247 Min Qty: 8 Package Multiple: 1 | Americas - 293 |
|
$8.6940 / $9.8280 | Buy Now |
DISTI #
IXTH140P05T
|
TTI | MOSFETs -140 Amps -50V 0.008 Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$6.7700 / $6.9100 | Buy Now |
DISTI #
IXTH140P05T
|
TME | Transistor: P-MOSFET, TrenchP™, unipolar, -50V, -140A, 298W, 53ns Min Qty: 1 | 298 |
|
$6.1800 / $8.3400 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.140A 50V P-CH TO-247AD TRENCHP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 67 |
|
$14.3000 / $15.4900 | Buy Now |
Part Details for IXTH140P05T
IXTH140P05T CAD Models
IXTH140P05T Part Data Attributes
|
IXTH140P05T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTH140P05T
IXYS Corporation
Power Field-Effect Transistor, 140A I(D), 50V, 0.009ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 140 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 298 W | |
Pulsed Drain Current-Max (IDM) | 420 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTH140P05T
This table gives cross-reference parts and alternative options found for IXTH140P05T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTH140P05T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXTA140P05T | IXYS Corporation | $4.6813 | Power Field-Effect Transistor, 140A I(D), 50V, 0.009ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IXTH140P05T vs IXTA140P05T |
IXTH140P05T | Littelfuse Inc | $6.9717 | Power Field-Effect Transistor, | IXTH140P05T vs IXTH140P05T |
IXTP140P05T | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, | IXTH140P05T vs IXTP140P05T |
IXTH140P05T Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IXTH140P05T is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow around the device.
-
The recommended gate drive voltage for the IXTH140P05T is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
Yes, the IXTH140P05T is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching losses and thermal management.
-
To protect the IXTH140P05T, use a suitable overvoltage protection circuit, such as a transient voltage suppressor (TVS) or a zener diode, and implement overcurrent protection using a fuse or a current-sensing resistor.