Part Details for IXTA80N075L2 by IXYS Corporation
Results Overview of IXTA80N075L2 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTA80N075L2 Information
IXTA80N075L2 by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXTA80N075L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTA80N075L2
|
Mouser Electronics | MOSFETs MOSFET N CHANNEL RoHS: Compliant | 16 |
|
$8.0500 / $15.1300 | Buy Now |
DISTI #
87341964
|
Verical | Trans MOSFET N-CH 75V 80A 3-Pin(2+Tab) D2PAK Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 285 |
|
$12.0820 / $13.2020 | Buy Now |
DISTI #
IXTA80N075L2
|
TTI | MOSFETs MOSFET N CHANNEL Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 400 In Stock |
|
$10.5200 / $10.9500 | Buy Now |
DISTI #
IXTA80N075L2
|
TME | Transistor: N-MOSFET, unipolar, 75V, 80A, 357W, TO263, 160ns Min Qty: 1 | 285 |
|
$8.4600 / $11.6400 | Buy Now |
|
Vyrian | Transistors | 354 |
|
RFQ |
Part Details for IXTA80N075L2
IXTA80N075L2 CAD Models
IXTA80N075L2 Part Data Attributes
|
IXTA80N075L2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTA80N075L2
IXYS Corporation
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |
IXTA80N075L2 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IXTA80N075L2 is -40°C to 150°C.
-
To ensure reliability, follow proper thermal management practices, such as using a heat sink and ensuring good airflow. Also, ensure that the device is operated within its specified voltage and current ratings.
-
The recommended gate drive voltage for the IXTA80N075L2 is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
Yes, the IXTA80N075L2 can be used in parallel to increase current handling, but it's essential to ensure that the devices are properly matched and that the gate drive signals are synchronized to prevent shoot-through currents.
-
To minimize parasitic inductance, use a compact PCB layout with short, wide traces for the power connections. Keep the gate drive signal traces away from the power traces, and use a solid ground plane to reduce electromagnetic interference.