Part Details for IXTA6N50D2 by IXYS Corporation
Results Overview of IXTA6N50D2 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTA6N50D2 Information
IXTA6N50D2 by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXTA6N50D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTA6N50D2
|
Mouser Electronics | MOSFETs N-CH MOSFETS (D2) 500V 6A RoHS: Compliant | 0 |
|
$5.3800 / $10.4400 | Order Now |
DISTI #
IXTA6N50D2
|
TTI | MOSFETs N-CH MOSFETS (D2) 500V 6A Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$6.4900 / $6.6200 | Buy Now |
DISTI #
IXTA6N50D2
|
TME | Transistor: N-MOSFET, unipolar, 500V, 6A, 300W, TO263, 64ns Min Qty: 1 | 226 |
|
$5.6200 / $8.3900 | Buy Now |
DISTI #
IXTA6N50D2
|
IBS Electronics | TRANS MOSFET N-CH 500V 3-PIN(2+, TAB) D2PAK Min Qty: 300 Package Multiple: 1 | 0 |
|
$7.2800 / $7.4360 | Buy Now |
|
Vyrian | Transistors | 1036 |
|
RFQ |
Part Details for IXTA6N50D2
IXTA6N50D2 CAD Models
IXTA6N50D2 Part Data Attributes
|
IXTA6N50D2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTA6N50D2
IXYS Corporation
Power Field-Effect Transistor, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AA, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
IXTA6N50D2 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the IXTA6N50D2 is typically up to 100 kHz, but it can be used at higher frequencies with proper design and layout considerations.
-
To ensure proper cooling, a heat sink with a thermal resistance of less than 10°C/W is recommended. Additionally, ensure good airflow around the device and avoid blocking the heat sink fins.
-
The recommended gate drive voltage for the IXTA6N50D2 is between 10V and 15V, with a maximum gate-source voltage of 20V.
-
Yes, the IXTA6N50D2 can be used in a parallel configuration, but it's essential to ensure that the devices are matched and the gate drive signals are synchronized to prevent uneven current sharing.
-
The maximum allowed voltage imbalance between the drain and source terminals is ±10V to prevent damage to the internal body diode.