Part Details for IXTA4N60P by IXYS Corporation
Results Overview of IXTA4N60P by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTA4N60P Information
IXTA4N60P by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IXTA4N60P
IXTA4N60P CAD Models
IXTA4N60P Part Data Attributes
|
IXTA4N60P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTA4N60P
IXYS Corporation
Power Field-Effect Transistor, 4A I(D), 600V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTA4N60P
This table gives cross-reference parts and alternative options found for IXTA4N60P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTA4N60P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TK4P60DA | Toshiba America Electronic Components | $0.5782 | TRANSISTOR 3.5 A, 600 V, 2.2 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-7K1A, 3 PIN, FET General Purpose Power | IXTA4N60P vs TK4P60DA |
IXFY4N60P3 | IXYS Corporation | $0.6690 | Power Field-Effect Transistor, 4A I(D), 600V, 2.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC PACKAGE-3 | IXTA4N60P vs IXFY4N60P3 |
TK4P60DB | Toshiba America Electronic Components | Check for Price | TRANSISTOR 3.7 A, 600 V, 2 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-7K1A, 3 PIN, FET General Purpose Power | IXTA4N60P vs TK4P60DB |
IXTU4N60P | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 600V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, TO-251, 3 PIN | IXTA4N60P vs IXTU4N60P |
IXFP4N60P3 | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 600V, 2.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | IXTA4N60P vs IXFP4N60P3 |
IXTP4N60P | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 600V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | IXTA4N60P vs IXTP4N60P |
IXTU4N60P | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 4A I(D), 600V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, TO-251, 3 PIN | IXTA4N60P vs IXTU4N60P |