Part Details for IXTA08N100D2HV by IXYS Corporation
Results Overview of IXTA08N100D2HV by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTA08N100D2HV Information
IXTA08N100D2HV by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXTA08N100D2HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTA08N100D2HV
|
Mouser Electronics | MOSFETs TO263 1KV .8A N-CH HIVOLT RoHS: Compliant | 0 |
|
$2.6800 / $5.3600 | Order Now |
DISTI #
IXTA08N100D2HV
|
TTI | MOSFETs TO263 1KV .8A N-CH HIVOLT Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.6800 / $2.7900 | Buy Now |
DISTI #
IXTA08N100D2HV
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 0.8A, 60W, TO263HV Min Qty: 1 | 0 |
|
$1.8800 / $3.2500 | RFQ |
|
Vyrian | Transistors | 149 |
|
RFQ |
Part Details for IXTA08N100D2HV
IXTA08N100D2HV CAD Models
IXTA08N100D2HV Part Data Attributes
|
IXTA08N100D2HV
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTA08N100D2HV
IXYS Corporation
Power Field-Effect Transistor, 21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263HV, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263HV, 2 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Drain-source On Resistance-Max | 21 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
IXTA08N100D2HV Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IXTA08N100D2HV is -40°C to 150°C.
-
Yes, the IXTA08N100D2HV is designed for high-frequency switching applications up to 100 kHz.
-
The typical turn-on time is 20 ns and the typical turn-off time is 30 ns.
-
Yes, the IXTA08N100D2HV can be used in parallel to increase current handling, but it's essential to ensure that the devices are properly matched and synchronized to avoid uneven current sharing.
-
The recommended gate drive voltage for the IXTA08N100D2HV is 15 V, but it can operate with a gate drive voltage as low as 10 V.