Part Details for IXFX64N50Q3 by IXYS Corporation
Results Overview of IXFX64N50Q3 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXFX64N50Q3 Information
IXFX64N50Q3 by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXFX64N50Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFX64N50Q3-ND
|
DigiKey | MOSFET N-CH 500V 64A PLUS247-3 Min Qty: 1 Lead time: 35 Weeks Container: Tube |
200 In Stock |
|
$17.7180 / $28.5100 | Buy Now |
DISTI #
747-IXFX64N50Q3
|
Mouser Electronics | MOSFETs Q3Class HiPerFET Pwr MOSFET 500V/64A RoHS: Compliant | 0 |
|
$17.7100 | Order Now |
DISTI #
IXFX64N50Q3
|
TTI | MOSFETs Q3Class HiPerFET Pwr MOSFET 500V/64A Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$17.5300 | Buy Now |
DISTI #
IXFX64N50Q3
|
TME | Transistor: N-MOSFET, unipolar, 500V, 64A, 1000W, PLUS247™ Min Qty: 1 | 0 |
|
$20.0100 / $25.2200 | RFQ |
DISTI #
IXFX64N50Q3
|
IBS Electronics | IXFX64N50Q3 by IXYS Semiconductor is a 500V, 64A N-channel MOSFET with low on-resistance, fast switching, and high efficiency, ideal for power conversion and motor control applications. Min Qty: 30 Package Multiple: 1 | 0 |
|
$26.4030 / $26.9230 | Buy Now |
Part Details for IXFX64N50Q3
IXFX64N50Q3 CAD Models
IXFX64N50Q3 Part Data Attributes
|
IXFX64N50Q3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFX64N50Q3
IXYS Corporation
Power Field-Effect Transistor, 64A I(D), 500V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLASTIC, PLUS247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 4000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 64 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1000 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFX64N50Q3
This table gives cross-reference parts and alternative options found for IXFX64N50Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFX64N50Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXFK64N50Q3 | Littelfuse Inc | $22.7700 | Power Field-Effect Transistor, | IXFX64N50Q3 vs IXFK64N50Q3 |
IXFX64N50Q3 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, | IXFX64N50Q3 vs IXFX64N50Q3 |
IXFX64N50Q3 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IXFX64N50Q3 is -40°C to 150°C.
-
To ensure proper cooling, a heat sink with a thermal resistance of less than 1°C/W is recommended. Additionally, the device should be mounted on a PCB with a thermal vias to dissipate heat efficiently.
-
The recommended gate drive voltage for the IXFX64N50Q3 is between 10V and 15V, with a maximum gate current of 5A.
-
To protect the IXFX64N50Q3 from overvoltage and overcurrent, a voltage clamp or a transient voltage suppressor (TVS) can be used. Additionally, a current sense resistor and a fuse can be used to detect and respond to overcurrent conditions.
-
The maximum allowable dv/dt for the IXFX64N50Q3 is 10kV/μs. Exceeding this value can cause the device to fail.