Part Details for IXFX360N15T2 by Littelfuse Inc
Results Overview of IXFX360N15T2 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXFX360N15T2 Information
IXFX360N15T2 by Littelfuse Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXFX360N15T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1005
|
Newark | Discmsft Nchtrenchgate-Gen2 To-247Ad/ Tube |Littelfuse IXFX360N15T2 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6200 | Buy Now |
DISTI #
IXFX360N15T2-ND
|
DigiKey | MOSFET N-CH 150V 360A PLUS247-3 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
3365 In Stock |
|
$19.6722 / $30.9800 | Buy Now |
Part Details for IXFX360N15T2
IXFX360N15T2 CAD Models
IXFX360N15T2 Part Data Attributes
|
IXFX360N15T2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFX360N15T2
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 360 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 665 pF | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1670 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFX360N15T2
This table gives cross-reference parts and alternative options found for IXFX360N15T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFX360N15T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXFX360N15T2 | IXYS Corporation | $14.9150 | Power Field-Effect Transistor, 360A I(D), 150V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXFX360N15T2 vs IXFX360N15T2 |
IXFK360N15T2 | Littelfuse Inc | $24.7850 | Power Field-Effect Transistor, | IXFX360N15T2 vs IXFK360N15T2 |
IXFX360N15T2 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the IXFX360N15T2 is a 5-pin TO-220 package with a minimum pad size of 2.5mm x 2.5mm and a maximum pad size of 5mm x 5mm. It's essential to follow the recommended footprint to ensure proper thermal performance and to prevent overheating.
-
Yes, the IXFX360N15T2 is suitable for high-reliability applications. It's designed and manufactured to meet the requirements of AEC-Q101, which ensures that the device can withstand the harsh conditions of the automotive industry. Additionally, Littelfuse provides a robust qualification and testing process to ensure the device's reliability.
-
To ensure proper cooling, it's essential to provide a sufficient heat sink and to follow the recommended thermal design guidelines. The IXFX360N15T2 has a thermal resistance of 2.5°C/W, and the maximum junction temperature is 150°C. A heat sink with a thermal resistance of 1°C/W or lower is recommended. Additionally, ensure good airflow and avoid blocking the airflow around the device.
-
The IXFX360N15T2 is rated for a maximum voltage of 15V, and it's not recommended to use it in high-voltage applications. If you need a device for high-voltage applications, consider using a different part number from Littelfuse, such as the IXFX360N30T2, which is rated for 30V.
-
The recommended storage temperature for the IXFX360N15T2 is -40°C to 125°C. It's essential to follow the recommended storage temperature to prevent damage to the device and to ensure its reliability.