Part Details for IXFK64N60Q3 by Littelfuse Inc
Results Overview of IXFK64N60Q3 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXFK64N60Q3 Information
IXFK64N60Q3 by Littelfuse Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXFK64N60Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0689
|
Newark | Discmsft Nchhiperfet-Q3 Class To-264(3)/ Tube |Littelfuse IXFK64N60Q3 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1300 | Buy Now |
DISTI #
IXFK64N60Q3-ND
|
DigiKey | MOSFET N-CH 600V 64A TO264AA Min Qty: 1 Lead time: 46 Weeks Container: Tube |
3 In Stock |
|
$23.9714 / $36.2900 | Buy Now |
DISTI #
75578030
|
RS | DiscMSFT NChHiPerFET-Q3 Class TO-264(3) Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1100 / $37.0800 | RFQ |
Part Details for IXFK64N60Q3
IXFK64N60Q3 CAD Models
IXFK64N60Q3 Part Data Attributes
|
IXFK64N60Q3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFK64N60Q3
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 64 A | |
Drain-source On Resistance-Max | 0.095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 90 pF | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1250 W | |
Pulsed Drain Current-Max (IDM) | 250 A | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |