-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXFH150N17T2 by Littelfuse Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0423
|
Newark | Mosfet, 150A, 175V, 880W, To-247-3 Rohs Compliant: Yes |Littelfuse IXFH150N17T2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$5.4800 / $9.3400 | Buy Now |
DISTI #
IXFH150N17T2-ND
|
DigiKey | MOSFET N-CH 175V 150A TO247AD Min Qty: 1 Lead time: 25 Weeks Container: Tube |
20 In Stock |
|
$5.1646 / $9.7200 | Buy Now |
DISTI #
75577859
|
RS | DiscMSFT NChTrenchGate-Gen2 TO-247AD Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3500 / $7.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXFH150N17T2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFH150N17T2
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 175 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 136 pF | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 880 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IXFH150N17T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH150N17T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXTH150N17T | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 150A I(D), 175V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN | IXFH150N17T2 vs IXTH150N17T |
IXFH150N17T | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 150A I(D), 175V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | IXFH150N17T2 vs IXFH150N17T |
The recommended PCB footprint for the IXFH150N17T2 is a TO-220 package with a minimum pad size of 0.2 inches (5 mm) x 0.15 inches (3.8 mm) and a thermal pad size of 0.2 inches (5 mm) x 0.2 inches (5 mm).
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a reflow oven or a soldering iron with a soldering tip to solder the component. Avoid applying excessive heat or pressure, which can damage the component.
The maximum operating temperature range for the IXFH150N17T2 is -40°C to 150°C. However, the device's performance and reliability may degrade if operated at temperatures above 125°C for extended periods.
The IXFH150N17T2 is a commercial-grade component and may not meet the requirements for high-reliability or aerospace applications. Littelfuse Inc offers other products that are specifically designed and qualified for these applications. Contact Littelfuse Inc for more information.
The IXFH150N17T2 is an ESD-sensitive device. Handle the component with ESD-protective equipment, such as wrist straps, mats, and bags. Avoid touching the component's pins or body, and ensure that the component is stored in an ESD-protective package when not in use.