Part Details for IXFA30N60X by IXYS Corporation
Results Overview of IXFA30N60X by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXFA30N60X Information
IXFA30N60X by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXFA30N60X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFA30N60X
|
Mouser Electronics | MOSFETs DiscMSFT NCh UltrJnctn XClass TO-263D2 RoHS: Compliant | 0 |
|
$3.9300 / $4.9500 | Order Now |
DISTI #
IXFA30N60X
|
TME | Transistor: N-MOSFET, unipolar, 600V, 30A, 500W, TO263, 145ns Min Qty: 1 | 0 |
|
$3.8800 / $4.8000 | RFQ |
Part Details for IXFA30N60X
IXFA30N60X CAD Models
IXFA30N60X Part Data Attributes
|
IXFA30N60X
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFA30N60X
IXYS Corporation
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |