-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 40A I(C), 4000V V(BR)CES, N-Channel, I5PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXEL40N400 by Littelfuse Inc is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0413
|
Newark | Igbt, 4Kv, 90A, 150Deg C, 380W, Continuous Collector Current:90A, Collector Emitter Saturation Voltage:2.4V, Power Dissipation:380W, Collector Emitter Voltage Max:4Kv, No. Of Pins:3Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Littelfuse IXEL40N400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$98.0500 / $103.8400 | Buy Now |
DISTI #
V36:1790_15876779
|
Arrow Electronics | Trans IGBT Chip N-CH 4000V 90A 380W 3-Pin(3+Tab) ISOPLUS I5-PAK Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2241 | Americas - 1732 |
|
Buy Now | |
DISTI #
75577731
|
RS | Disc IGBT NPT-Very Hi Voltage ISOPLUS264 Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$154.7400 | RFQ |
DISTI #
68463869
|
Verical | Trans IGBT Chip N-CH 4000V 90A 380W 3-Pin(3+Tab) ISOPLUS I5-PAK Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 1732 |
|
$45.5100 | Buy Now |
DISTI #
65266797
|
Verical | Trans IGBT Chip N-CH 4000V 90A 380W 3-Pin(3+Tab) ISOPLUS I5-PAK Min Qty: 1 Package Multiple: 1 | Americas - 143 |
|
$121.2487 / $145.2308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXEL40N400
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXEL40N400
Littelfuse Inc
Insulated Gate Bipolar Transistor, 40A I(C), 4000V V(BR)CES, N-Channel, I5PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | I5PAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 4000 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 380 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | GENERAL PURPOSE SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1170 ns | |
Turn-on Time-Nom (ton) | 260 ns |
The recommended PCB footprint for the IXEL40N400 is a standard TO-220 package with a minimum pad size of 3.5mm x 2.5mm and a thermal pad size of 2.5mm x 2.5mm.
To ensure proper cooling, a heat sink with a thermal resistance of 1°C/W or lower is recommended. Additionally, a thermal interface material (TIM) with a thermal conductivity of 1 W/m-K or higher should be used to fill the gap between the device and the heat sink.
The maximum allowed voltage transient for the IXEL40N400 is 400V, but it's recommended to limit the voltage transient to 350V or less to ensure reliable operation and prevent damage to the device.
While the IXEL40N400 is designed for high-power applications, it's not recommended for high-frequency switching applications (>10kHz) due to its relatively high switching losses. For high-frequency applications, consider using a device with lower switching losses, such as a MOSFET or IGBT.
To protect the IXEL40N400 from overcurrent and overvoltage, use a fuse or circuit breaker with a current rating of 40A or less, and consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits to prevent damage from voltage transients.