Part Details for IXDD509D1 by IXYS Corporation
Results Overview of IXDD509D1 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXDD509D1 Information
IXDD509D1 by IXYS Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for IXDD509D1
IXDD509D1 CAD Models
IXDD509D1 Part Data Attributes
|
IXDD509D1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDD509D1
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, 9A, CMOS, 4 X 5 MM, ROHS COMPLIANT, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DFN | |
Package Description | 4 X 5 MM, ROHS COMPLIANT, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-XDSO-N6 | |
Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 4 mm |
Alternate Parts for IXDD509D1
This table gives cross-reference parts and alternative options found for IXDD509D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDD509D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXDD509D1T/R | IXYS Corporation | Check for Price | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, 4 X 5 MM, ROHS COMPLIANT, DFN-6 | IXDD509D1 vs IXDD509D1T/R |