Part Details for IXCY10M45S by Littelfuse Inc
Results Overview of IXCY10M45S by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXCY10M45S Information
IXCY10M45S by Littelfuse Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for IXCY10M45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0401
|
Newark | Regulator, 160Kohm, To-252Aa, Peak Operating Voltage:-, Regulator Current:-, Diode Case Style:To-252Aa, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Product Range:- Rohs Compliant: Yes |Littelfuse IXCY10M45S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 134 |
|
$1.3100 | Buy Now |
DISTI #
IXCY10M45S-ND
|
DigiKey | IC CURRENT REGULATOR TO252AA Min Qty: 1 Lead time: 60 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5817 / $3.0400 | Buy Now |
DISTI #
75577638
|
RS | DiscMosfet N-CH Std-HiVoltage TO-252D Min Qty: 350 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0900 / $2.2700 | RFQ |
DISTI #
88059442
|
Verical | Switchable Current Regulators 3-Pin(2+Tab) TO-252AA RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 134 |
|
$2.0230 / $2.7626 | Buy Now |
Part Details for IXCY10M45S
IXCY10M45S CAD Models
IXCY10M45S Part Data Attributes
|
IXCY10M45S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXCY10M45S
Littelfuse Inc
Analog Circuit, 1 Func, PSSO2, TO-252AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.51 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
IXCY10M45S Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the IXCY10M45S is a standard SOT-23 package with a minimum pad size of 0.8mm x 0.8mm and a maximum pad size of 1.2mm x 1.2mm, with a 0.5mm spacing between pads.
-
To ensure reliable operation of the IXCY10M45S in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device.
-
The maximum allowed voltage transient for the IXCY10M45S is 50V for a duration of less than 100ns, as specified in the datasheet. Exceeding this limit may cause damage to the device.
-
Yes, the IXCY10M45S can be used in a switching regulator application, but it is recommended to ensure that the device is properly bypassed with a capacitor to prevent voltage spikes and ringing, and to follow proper layout and design practices to minimize electromagnetic interference (EMI).
-
The correct value of the external resistor (R1) for the IXCY10M45S can be determined using the formula provided in the datasheet, which takes into account the desired output voltage, input voltage, and output current. A general rule of thumb is to choose a value of R1 that is between 1kΩ and 10kΩ.