-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXCP10M90S by Littelfuse Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXCP10M90S-ND
|
DigiKey | IC CURRENT REGULATOR TO220-3 Min Qty: 1 Lead time: 60 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2334 / $5.9000 | Buy Now |
DISTI #
75577637
|
RS | DiscMosfet N-CH Std-HiVolt TO-220AB/FP Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1700 / $3.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXCP10M90S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXCP10M90S
Littelfuse Inc
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |
The recommended PCB footprint for the IXCP10M90S is a 10-pin SOIC package with a minimum pad size of 0.5mm x 0.5mm and a maximum pad size of 1.5mm x 1.5mm.
To ensure reliable operation of the IXCP10M90S in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range.
The maximum allowed voltage on the VCC pin of the IXCP10M90S is 5.5V. Exceeding this voltage may damage the device.
Yes, the IXCP10M90S can be used in a 3.3V system. The device is specified to operate from a supply voltage of 3.0V to 5.5V.
The typical power consumption of the IXCP10M90S is 10mA at 5V and 5mA at 3.3V, depending on the operating frequency and output load.