Part Details for IX32G-B-8S-CVL1(7.0) by Hirose Electric Co Ltd
Results Overview of IX32G-B-8S-CVL1(7.0) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IX32G-B-8S-CVL1(7.0) Information
IX32G-B-8S-CVL1(7.0) by Hirose Electric Co Ltd is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for IX32G-B-8S-CVL1(7.0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7155
|
Newark | [Ix Industrial ] Iec Standard Compliant Next-Generation Industrial Transmission Connector |Hirose/hrs IX32G-B-8S-CVL1(7.0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8000 / $9.9800 | Buy Now |
DISTI #
26-IX32G-B-8S-CVL1(7.0)-ND
|
DigiKey | PLUG IDC TYPE B FMALE 8POS DWN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
100 In Stock |
|
$5.7906 / $9.4300 | Buy Now |
DISTI #
IX32G-B-8S-CVL1(7.0)
|
Avnet Americas | - Trays (Alt: IX32G-B-8S-CVL1(7.0)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.9278 / $5.9882 | Buy Now |
DISTI #
798-IX32GB8SCVL170
|
Mouser Electronics | Modular Connectors / Ethernet Connectors IX Series Plug Type B 22 AWG 8pos Female Contact Downward Cabling RoHS: Compliant | 100 |
|
$5.5000 / $9.4300 | Buy Now |
DISTI #
HIRIX32G-B-8S-CVL1(7.0)
|
Heilind Electronics | IX PLG,8P FEM CNTCT,KEY B 22 AWG,CBL OUT DOWN, | Americas - 75 in Stock |
|
$7.8871 / $9.7800 | Buy Now |
|
Onlinecomponents.com | Ix Industrial ™ Conforming to IEC Spec. Ethernet for Industry RoHS: Compliant | 0 |
|
$5.6400 / $7.4500 | Buy Now |
DISTI #
HIRIX32G-B-8S-CVL1(7.0)
|
Interstate Connecting Components | IX PLG,8P FEM CNTCT,KEY B 22 AWG,CBL OUT DOWN, | 25 |
|
$7.8871 / $9.7800 | Buy Now |
DISTI #
000000000006373559
|
Sager | Modular Connectors / Ethernet Connectors IX Series Plug Type B 22 AWG 8pos Female Contact Downward Cabling Min Qty: 1 | 0 |
|
$6.2300 / $8.3100 | Buy Now |
DISTI #
IX32G-B-8S-CVL1(7.0)
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 100 |
|
$4.2900 / $7.5000 | Buy Now |
Part Details for IX32G-B-8S-CVL1(7.0)
IX32G-B-8S-CVL1(7.0) CAD Models
IX32G-B-8S-CVL1(7.0) Part Data Attributes
|
IX32G-B-8S-CVL1(7.0)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IX32G-B-8S-CVL1(7.0)
Hirose Electric Co Ltd
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |