Part Details for IV2415S by XP Power
Results Overview of IV2415S by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IV2415S Information
IV2415S by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IV2415S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3813
|
Newark | 1W 3Kv Isolated Dual Output Dc-Dc Converter/ Tube Rohs Compliant: Yes |Xp Power IV2415S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7100 / $6.3900 | Buy Now |
DISTI #
1470-2479-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
144 In Stock |
|
$5.7036 / $6.7900 | Buy Now |
DISTI #
209-IV2415S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 3kV Isolated dual output DC-DC converter RoHS: Compliant | 0 |
|
$5.5900 / $6.6600 | Order Now |
DISTI #
70809476
|
RS | DC-DC Converter, 1W 3kV Isolated dual output DC-DC Converter Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9000 / $6.2800 | RFQ |
DISTI #
IV2415S
|
TME | Converter: DC/DC, 1W, Uin: 24VDC, Uout: 15VDC, Uout2: -15VDC, SIP7 Min Qty: 1 | 0 |
|
$7.4100 / $10.0500 | RFQ |
Part Details for IV2415S
IV2415S CAD Models
IV2415S Part Data Attributes
|
IV2415S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IV2415S
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T5 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
IV2415S Frequently Asked Questions (FAQ)
-
The maximum capacitance load for the IV2415S is 10uF. Exceeding this value may affect the stability of the output voltage.
-
The IV2415S is rated for operation up to 80°C ambient temperature. However, derating is required above 60°C to ensure reliable operation. Consult the datasheet for derating curves.
-
The IV2415S meets various safety certifications, including UL, EN, and IEC. However, specific certifications may require additional testing or documentation. Contact XP Power or a certified test house for assistance.
-
A good PCB layout for the IV2415S should minimize noise and ensure good thermal dissipation. Keep the input and output capacitors close to the device, and use a solid ground plane to reduce noise. Consult the datasheet for a recommended layout.
-
Yes, the IV2415S can be used in redundant or parallel configurations. However, additional circuitry and design considerations are required to ensure proper operation and fault tolerance. Consult XP Power's application notes for guidance.