Part Details for IUGH66-1-65-7.50-A-01 by Sensata Technologies
Results Overview of IUGH66-1-65-7.50-A-01 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IUGH66-1-65-7.50-A-01 Information
IUGH66-1-65-7.50-A-01 by Sensata Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD86360Q5D | Texas Instruments | 25V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 50A 8-LSON-CLIP -55 to 150 | |
TPS51727RHAT | Texas Instruments | Dual-Phase, D-CAP+™ Mode Step Down Power Management IC for 50A+ Applications 40-VQFN -10 to 100 | |
TPS51727RHAR | Texas Instruments | Dual-Phase, D-CAP+™ Mode Step Down Power Management IC for 50A+ Applications 40-VQFN -10 to 100 |
Price & Stock for IUGH66-1-65-7.50-A-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IUGH6616575A1
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$106.9300 | Order Now |