-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, SIP-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ITX0505SA by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2659
|
Newark | Dc/Dc Converter, 6W, 5V, 1.2A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.2A, Width:9.2Mm Rohs Compliant: Yes |Xp Power ITX0505SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2000 / $22.4400 | Buy Now |
DISTI #
1470-2525-5-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1853 In Stock |
|
$18.8497 / $22.4400 | Buy Now |
DISTI #
209-ITX0505SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 6W, 2:1 INPUT, SIP RoHS: Compliant | 44 |
|
$18.8400 / $22.4400 | Buy Now |
DISTI #
70809385
|
RS | DC-DC Converter, 6W, 2:1 INPUT, SIP Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3100 / $23.6800 | RFQ |
DISTI #
87603360
|
Verical | Module DC-DC 5VIN 1-OUT 5V 1.2A 6W 5-Pin SIP Module Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$25.7320 / $29.1340 | Buy Now |
DISTI #
ITX0505SA
|
TME | Converter: DC/DC, 6W, Uin: 4.5÷9VDC, Uout: 5VDC, Iout: 1200mA, SIP8 Min Qty: 1 | 8 |
|
$19.4800 / $25.7800 | Buy Now |
DISTI #
ITX0505SA
|
Avnet Abacus | (Alt: ITX0505SA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITX0505SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITX0505SA
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, SIP-8/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-P5 | |
Length | 21.85 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
The ITX0505SA can operate in temperatures ranging from -20°C to 80°C, with derating above 60°C.
Yes, the ITX0505SA is certified to IEC 60601-1 and meets the requirements for medical applications.
The MTBF rating for the ITX0505SA is approximately 550,000 hours, calculated according to MIL-HDBK-217F.
Yes, the ITX0505SA is designed to operate up to 5,000 meters (16,400 feet) above sea level.
The ITX0505SA uses an active power factor correction (PFC) circuit to minimize harmonic distortion and meet IEC 61000-3-2 Class D requirements.