Part Details for ITS4141DBUMA1 by Infineon Technologies AG
Results Overview of ITS4141DBUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ITS4141DBUMA1 Information
ITS4141DBUMA1 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ITS4141DBUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 190 |
|
RFQ |
Part Details for ITS4141DBUMA1
ITS4141DBUMA1 CAD Models
ITS4141DBUMA1 Part Data Attributes
|
ITS4141DBUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ITS4141DBUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.7A, PSSO4, GREEN, PLASTIC, TO-252, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 150 µs | |
Turn-on Time | 100 µs | |
Width | 6.22 mm |
ITS4141DBUMA1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to ensure efficient heat dissipation.
-
Use a heat sink or thermal pad, and ensure good airflow around the device. Also, consider derating the device's power consumption at high temperatures to prevent overheating.
-
Use a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds. Avoid wave soldering or hand soldering, as they can cause damage to the device.
-
Check the input voltage, output voltage, and current consumption. Verify that the device is properly configured and that the output capacitors are of sufficient value and type. Consult the datasheet and application notes for guidance.
-
Yes, but ensure that you follow Infineon's guidelines for high-reliability and safety-critical applications, including using the device within its specified operating conditions and following proper design and testing procedures.