-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ITQ2415SA-H by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5537
|
Newark | Dc-Dc Converter, 15V, 0.4A, Sip, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:400Ma, Width:9.2Mm Rohs Compliant: Yes |Xp Power ITQ2415SA-H RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8700 / $26.5200 | Buy Now |
DISTI #
ITQ2415SA-H-ND
|
DigiKey | DC DC CONVERTER 15V 6W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
8 In Stock |
|
$25.7240 / $26.5200 | Buy Now |
DISTI #
209-ITQ2415SA-H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 3kV RoHS: Compliant | 210 |
|
$21.8400 / $26.0000 | Buy Now |
DISTI #
70809319
|
RS | DC-DC Converter, 6W SINGLE O/P, 4:1 INPUT SIP 3kV Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7200 / $27.4600 | RFQ |
DISTI #
ITQ2415SA-H
|
TME | Converter: DC/DC, 6W, Uin: 9÷36VDC, Uout: 15VDC, Iout: 400mA, SIP8 Min Qty: 1 | 0 |
|
$23.1900 / $30.6900 | RFQ |
DISTI #
ITQ2415SA-H
|
Avnet Abacus | DCDC 6W SINGLE OP 41 INPUT SIP 3kV (Alt: ITQ2415SA-H) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 114 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITQ2415SA-H
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITQ2415SA-H
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.85 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
This table gives cross-reference parts and alternative options found for ITQ2415SA-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ITQ2415SA-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM6G-2415SNZ | Aimtec | $8.0153 | DC-DC Regulated Power Supply Module | ITQ2415SA-H vs AM6G-2415SNZ |
The maximum operating temperature range for the ITQ2415SA-H is -20°C to +80°C, with derating above 60°C.
Yes, the ITQ2415SA-H is suitable for use up to 5,000 meters (16,400 feet) above sea level, with derating above 2,000 meters (6,562 feet).
The hold-up time for the ITQ2415SA-H power supply is typically 10 ms, ensuring that the output voltage remains within regulation during brief input voltage dips.
Yes, the ITQ2415SA-H has a low standby power consumption of less than 0.5 W, making it suitable for energy-efficient applications.
Yes, the ITQ2415SA-H power supply is compliant with UL60950-1, EN60950-1, and IEC60950-1 safety standards, ensuring safe operation in a variety of applications.