Part Details for IT2415S by XP Power
Results Overview of IT2415S by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IT2415S Information
IT2415S by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IT2415S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R0755
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 36 V, 9 V, 2 Rohs Compliant: Yes |Xp Power IT2415S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7800 / $18.8300 | Buy Now |
DISTI #
2266-IT2415S-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 12 Weeks Container: Retail Package MARKETPLACE PRODUCT |
30 In Stock |
|
$28.4300 / $29.6200 | Buy Now |
DISTI #
IT2415S-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.5632 / $24.4800 | Buy Now |
DISTI #
209-IT2415S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP RoHS: Compliant | 5 |
|
$20.1600 / $24.0000 | Buy Now |
DISTI #
70809278
|
RS | DC-DC Converter, 3W reg., dual output, 4:1 Input, SIP Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0000 / $26.6600 | RFQ |
DISTI #
IT2415S
|
TME | Converter: DC/DC, 3W, Uin: 9÷36VDC, Uout: 15VDC, Uout2: -15VDC, SIP Min Qty: 1 | 40 |
|
$17.1200 / $22.6600 | Buy Now |
DISTI #
IT2415S
|
Avnet Abacus | Isolated Through Hole DCDC Converter Regulated ITE SIP 41 3 W 2 Output 15 V (Alt: IT2415S) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 30 |
|
Buy Now |
Part Details for IT2415S
IT2415S CAD Models
IT2415S Part Data Attributes
|
IT2415S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IT2415S
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SIP-9/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | SIP-9/7 PIN | |
Pin Count | 9/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO -15 V OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CAN, CSA | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 26 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
Alternate Parts for IT2415S
This table gives cross-reference parts and alternative options found for IT2415S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IT2415S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGFW32415 | Cosel USA Inc | $16.2431 | DC-DC Regulated Power Supply Module, | IT2415S vs MGFW32415 |
THM3-2423 | Traco Power | Check for Price | 3 Watt DC/DC converter, medical, 2:1 input, 5000 VAC I/O-isolation (2 x MOPP), encapsulated, low leakage current, DIP-24 | IT2415S vs THM3-2423 |
TDB4-2415D | Tri-Mag Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid | IT2415S vs TDB4-2415D |
MGJ3T24150505MC-R13 | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, MODULE-16/7 | IT2415S vs MGJ3T24150505MC-R13 |
REC3-2415DRW/H4/C/M/SMD-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | IT2415S vs REC3-2415DRW/H4/C/M/SMD-R |
TDR3-2423WI | Traco Power | Check for Price | 3 Watt DC/DC converter, industrial, 4:1 input, regulated, encapsulated (overmold), DIP-14 | IT2415S vs TDR3-2423WI |
DIW2327 | Delta Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, MODULE-23 | IT2415S vs DIW2327 |
REC3-2415DRW/H4/A/M/SMD-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | IT2415S vs REC3-2415DRW/H4/A/M/SMD-R |
CTDD3120DF-241515-T1K-3 | Central Technologies | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-23 | IT2415S vs CTDD3120DF-241515-T1K-3 |
TDR3-2423WISM | Traco Power | Check for Price | 3 Watt DC/DC converter, industrial, 4:1 input, regulated, encapsulated (overmold), SMD (DIP-14) | IT2415S vs TDR3-2423WISM |
IT2415S Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IT2415S is -20°C to +70°C, with derating above 50°C.
-
Yes, the IT2415S is certified for use in Class I, Division 2 hazardous locations, making it suitable for use in industrial environments with explosive atmospheres.
-
The MTBF of the IT2415S is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.
-
Yes, the IT2415S is designed to meet the requirements of the IEC 60601-1 medical safety standard, making it suitable for use in medical devices.
-
Yes, the IT2415S is designed to operate up to an altitude of 5,000 meters (16,400 feet) without derating.