Part Details for ISZ-500 by InvenSense Inc
Results Overview of ISZ-500 by InvenSense Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISZ-500 Information
ISZ-500 by InvenSense Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ISZ-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,ACCELERATION DETECTOR,CMOS,LLCC,28PIN,PLASTIC | 5 |
|
$5.6250 / $11.2500 | Buy Now |
Part Details for ISZ-500
ISZ-500 CAD Models
ISZ-500 Part Data Attributes
|
ISZ-500
InvenSense Inc
Buy Now
Datasheet
|
Compare Parts:
ISZ-500
InvenSense Inc
Analog Circuit, CMOS, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INVENSENSE INC | |
Package Description | QCCN, LCC28,.16X.2,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-N28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
ISZ-500 Frequently Asked Questions (FAQ)
-
InvenSense recommends a symmetrical PCB layout with the sensor at the center, and a solid ground plane underneath the sensor to minimize noise and interference. Additionally, it's recommended to keep the sensor away from high-frequency components and to use a low-ESR capacitor for power decoupling.
-
Calibration of the ISZ-500 involves compensating for offset, scale factor, and axis misalignment. InvenSense provides a calibration guide and software tools to help with the process. It's recommended to perform calibration in a controlled environment with minimal vibration and temperature variation.
-
The ISZ-500 is rated for operation from -40°C to 85°C, but it's recommended to operate within a narrower range (e.g., 0°C to 60°C) for optimal performance and accuracy. Temperature compensation may be necessary for applications outside this range.
-
Noise and interference can be minimized by using a low-pass filter, such as a 2nd-order Butterworth filter, to remove high-frequency components from the output signal. Additionally, shielding the sensor and using a differential output can help reduce electromagnetic interference (EMI).
-
The ISZ-500 typically operates from a 3.3V or 5V power supply, with a recommended current of 10mA to 20mA. It's essential to ensure a stable power supply with minimal ripple and noise to maintain accurate measurements.