Part Details for ISPPAC-POWR1208-01T44I by Lattice Semiconductor Corporation
Results Overview of ISPPAC-POWR1208-01T44I by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISPPAC-POWR1208-01T44I Information
ISPPAC-POWR1208-01T44I by Lattice Semiconductor Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISPPAC-POWR1208-01T44I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 12-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP44 | 159 |
|
$14.4645 / $20.3407 | Buy Now |
|
Quest Components | 12-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP44 | 6 |
|
$10.8000 / $14.4000 | Buy Now |
|
Quest Components | 12-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP44 | 6 |
|
$57.0000 / $60.0000 | Buy Now |
Part Details for ISPPAC-POWR1208-01T44I
ISPPAC-POWR1208-01T44I CAD Models
ISPPAC-POWR1208-01T44I Part Data Attributes
|
ISPPAC-POWR1208-01T44I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPPAC-POWR1208-01T44I
Lattice Semiconductor Corporation
Power Supply Support Circuit, Adjustable, 12 Channel, CMOS, PQFP44, TQFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ISPPAC-POWR1208-01T44I
This table gives cross-reference parts and alternative options found for ISPPAC-POWR1208-01T44I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPPAC-POWR1208-01T44I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISPPAC-POWR1208-01T44E | Lattice Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Adjustable, 12 Channel, CMOS, PQFP44, TQFP-44 | ISPPAC-POWR1208-01T44I vs ISPPAC-POWR1208-01T44E |
ISPPAC-POWR1208-01T44I Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure that the thermal pad is connected to a solid copper plane to dissipate heat efficiently.
-
Use a power sequencing controller or a dedicated power management IC to ensure proper power-up and power-down sequencing. Consult the datasheet for specific guidelines on power sequencing.
-
The ISPPAC-POWR1208-01T44I is rated for operation from -40°C to 85°C (industrial temperature range). However, it's essential to ensure proper thermal management to maintain reliability.
-
While the ISPPAC-POWR1208-01T44I is a high-quality device, it may not meet the specific requirements for high-reliability or aerospace applications. Consult with Lattice Semiconductor Corporation or a qualified representative to determine suitability.
-
Consult the datasheet and application notes for troubleshooting guidelines. Use oscilloscopes, logic analyzers, or other diagnostic tools to identify the root cause of the issue. Contact Lattice Semiconductor Corporation's technical support for further assistance.