-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 10 Channel, CMOS, PQFP48, LEAD FREE, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISPPAC-POWR1014A-02TN48I by Lattice Semiconductor Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9667
|
Newark | Isppac-Powr1014/A - Power Supply Supervisor, Reset Generator And Sequencing Controller Rohs Compliant: Yes |Lattice Semiconductor ISPPAC-POWR1014A-02TN48I RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1800 | Buy Now |
DISTI #
220-1008-ND
|
DigiKey | IC PWR MANAGER ISP 6-12V 48TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
136 In Stock |
|
$8.4375 / $10.5000 | Buy Now |
DISTI #
842-ISPPP1014A2TN48I
|
Mouser Electronics | Supervisory Circuits ispPAC-POWR1014 w/ ADC, IND, Pb-Free RoHS: Compliant | 881 |
|
$8.7800 / $10.5000 | Buy Now |
DISTI #
V36:1790_06794636
|
Arrow Electronics | Monitor 2.8V to 3.96V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2437 | Americas - 3350 |
|
$8.3420 / $10.4450 | Buy Now |
DISTI #
E54:1762_03276396
|
Arrow Electronics | Monitor 2.8V to 3.96V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2437 | Europe - 2033 |
|
$8.3420 / $10.4450 | Buy Now |
DISTI #
87901782
|
Verical | Monitor 2.8V to 3.96V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2437 | Americas - 3350 |
|
$8.3420 / $10.4450 | Buy Now |
DISTI #
87137077
|
Verical | Monitor 2.8V to 3.96V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2437 | Americas - 2033 |
|
$8.3420 / $10.4450 | Buy Now |
|
Bristol Electronics | 628 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISPPAC-POWR1014A-02TN48I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPPAC-POWR1014A-02TN48I
Lattice Semiconductor Corporation
Power Supply Support Circuit, Adjustable, 10 Channel, CMOS, PQFP48, LEAD FREE, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.96 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
The recommended operating temperature range for the ISPPAC-POWR1014A-02TN48I is -40°C to 85°C.
The ISPPAC-POWR1014A-02TN48I can be programmed using Lattice Semiconductor's ispVM system or other third-party programming tools.
The maximum clock frequency supported by the ISPPAC-POWR1014A-02TN48I is 100 MHz.
No, the ISPPAC-POWR1014A-02TN48I is not designed for radiation-hardened applications. It is intended for commercial use only.
The power consumption of the ISPPAC-POWR1014A-02TN48I depends on the specific application and operating conditions, but it is typically in the range of 100-200 mW.