Part Details for ISPLSI2096E-100LT128 by Lattice Semiconductor Corporation
Results Overview of ISPLSI2096E-100LT128 by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISPLSI2096E-100LT128 Information
ISPLSI2096E-100LT128 by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for ISPLSI2096E-100LT128
ISPLSI2096E-100LT128 CAD Models
ISPLSI2096E-100LT128 Part Data Attributes
|
ISPLSI2096E-100LT128
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI2096E-100LT128
Lattice Semiconductor Corporation
EE PLD, 10ns, 96-Cell, CMOS, PQFP128, TQFP-128
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 77 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 3 | |
Number of I/O Lines | 96 | |
Number of Macro Cells | 96 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 3 DEDICATED INPUTS, 96 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.64SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for ISPLSI2096E-100LT128
This table gives cross-reference parts and alternative options found for ISPLSI2096E-100LT128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI2096E-100LT128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISPLSI2096-80LTI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 18.5ns, 96-Cell, CMOS, PQFP128, TQFP-128 | ISPLSI2096E-100LT128 vs ISPLSI2096-80LTI |
ISPLSI2096A-80LT128 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 18.5ns, 96-Cell, CMOS, PQFP128, TQFP-128 | ISPLSI2096E-100LT128 vs ISPLSI2096A-80LT128 |
ISPLSI2096A-80LTN128I | Lattice Semiconductor Corporation | Check for Price | EE PLD, 18.5ns, 96-Cell, CMOS, PQFP128, LEAD FREE, TQFP-128 | ISPLSI2096E-100LT128 vs ISPLSI2096A-80LTN128I |
ISPLSI2096A-80LTN128 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 18.5ns, 96-Cell, CMOS, PQFP128, LEAD FREE, TQFP-128 | ISPLSI2096E-100LT128 vs ISPLSI2096A-80LTN128 |
ISPLSI2096-100LT | Lattice Semiconductor Corporation | Check for Price | EE PLD, 13ns, 96-Cell, CMOS, PQFP128, TQFP-128 | ISPLSI2096E-100LT128 vs ISPLSI2096-100LT |
ISPLSI2096A-125LTN128 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, 96-Cell, CMOS, PQFP128, LEAD FREE, TQFP-128 | ISPLSI2096E-100LT128 vs ISPLSI2096A-125LTN128 |
ISPLSI2096A-80LT128I | Lattice Semiconductor Corporation | Check for Price | EE PLD, 18.5ns, 96-Cell, CMOS, PQFP128, TQFP-128 | ISPLSI2096E-100LT128 vs ISPLSI2096A-80LT128I |
ISPLSI2096A-100LT128 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 13ns, 96-Cell, CMOS, PQFP128, TQFP-128 | ISPLSI2096E-100LT128 vs ISPLSI2096A-100LT128 |
ISPLSI2096E-180LT128 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 5ns, 96-Cell, CMOS, PQFP128, TQFP-128 | ISPLSI2096E-100LT128 vs ISPLSI2096E-180LT128 |
ISPLSI2096E-165LT128 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 7.5ns, 96-Cell, CMOS, PQFP128, TQFP-128 | ISPLSI2096E-100LT128 vs ISPLSI2096E-165LT128 |
ISPLSI2096E-100LT128 Frequently Asked Questions (FAQ)
-
The ISPLSI2096E-100LT128 has an industrial temperature range of -40°C to 100°C, making it suitable for a wide range of applications.
-
The ISPLSI2096E-100LT128 can be programmed using Lattice's ispLEVER software or other third-party programming tools. The device can also be programmed in-system using the IEEE 1532 standard.
-
The ISPLSI2096E-100LT128 has a typical power consumption of 100 mW at 100 MHz, making it a low-power solution for many applications.
-
No, the ISPLSI2096E-100LT128 is not a radiation-hardened device and is not suitable for use in high-radiation environments.
-
The ISPLSI2096E-100LT128 supports clock frequencies up to 200 MHz, making it suitable for high-speed applications.