Part Details for ISP817A by Isocom Components
Results Overview of ISP817A by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP817A Information
ISP817A by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ISP817A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP817A-ND
|
DigiKey | OPTOISOLATOR 5.3KV 1CH TRANS Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1760 In Stock |
|
$0.1295 / $0.4500 | Buy Now |
DISTI #
87060482
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 100000 |
|
$0.1173 | Buy Now |
DISTI #
ISP817A
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 35V, DIP Min Qty: 1 | 0 |
|
$0.1140 / $0.4820 | RFQ |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1088 / $0.1615 | Buy Now |
|
Perfect Parts Corporation | 43904 |
|
RFQ | ||
|
Utmel Electronic | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 0 |
|
RFQ |
Part Details for ISP817A
ISP817A CAD Models
ISP817A Part Data Attributes
|
ISP817A
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP817A
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
ISP817A Frequently Asked Questions (FAQ)
-
A good PCB layout for ISP817A involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the VEE pin to a stable -5V power supply. The input bias voltage (VBIAS) should be set to 2.5V, and the output bias voltage (VOBIAS) should be set to 0V.
-
The ISP817A can operate safely within a temperature range of -40°C to +85°C. However, it's recommended to operate the device within a temperature range of 0°C to +70°C for optimal performance and reliability.
-
To protect the ISP817A from ESD, handle the device by the body or pins, avoid touching the pins, and use an anti-static wrist strap or mat. Also, ensure that the PCB is designed with ESD protection in mind, such as using ESD diodes or resistors.
-
The recommended input impedance for ISP817A is 50 ohms, and the recommended output impedance is 50 ohms or lower. Impedance mismatch can affect the device's performance and reliability.