Part Details for ISP814AXSM by Isocom Components
Results Overview of ISP814AXSM by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP814AXSM Information
ISP814AXSM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ISP814AXSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP814AXSM-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
3000 In Stock |
|
$0.1918 / $0.6300 | Buy Now |
DISTI #
87060195
|
Verical | AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 48000 |
|
$0.1794 | Buy Now |
DISTI #
ISP814AXSM
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, 5.3kV, CTR@If: 50-150%@1mA Min Qty: 1 | 0 |
|
$0.1740 / $0.8030 | RFQ |
|
NAC | AC Input-Transistor OutputOptocoupler,1-Element,5300V Isolation RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1664 / $0.2470 | Buy Now |
|
Perfect Parts Corporation | 43904 |
|
RFQ | ||
|
Utmel Electronic | AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 0 |
|
RFQ |
Part Details for ISP814AXSM
ISP814AXSM CAD Models
ISP814AXSM Part Data Attributes
|
ISP814AXSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP814AXSM
Isocom Components
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |