-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 6.5A, CMOS, PDSO8, PLASTIC, GREEN, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP752T by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-ISP752T
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart High Side 200mOhm 6-52V 1 3A RoHS: Compliant | 31943 |
|
$0.6900 / $2.4600 | Buy Now |
DISTI #
ISP752T
|
TME | IC: power switch, high-side, 1.3A, Ch: 1, N-Channel, SMD, SO8 Min Qty: 1 | 2170 |
|
$1.1500 / $1.6700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 441 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH HISIDE SMART 8DSO | 20000 |
|
$0.8663 / $1.1189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISP752T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ISP752T
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 6.5A, CMOS, PDSO8, PLASTIC, GREEN, DSO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | DSO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 1 A | |
Output Peak Current Limit-Nom | 6.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 52 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 200 µs | |
Turn-on Time | 180 µs | |
Width | 4 mm |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation.
Implement a thermal management system, such as a heat sink or fan, to keep the junction temperature below 150°C. Also, ensure proper PCB design and component selection to minimize thermal resistance.
A 10uF to 22uF X7R or X5R ceramic capacitor is recommended, placed as close to the VIN pin as possible, to filter input voltage noise and ensure stable operation.
Use the EN pin to enable/disable the device, and consider using a low-power mode or dynamic voltage scaling to reduce power consumption. Also, optimize the output voltage and current to minimize losses.
The EN pin should not exceed 6V to prevent damage to the device. A voltage limiter or resistor divider can be used to ensure safe operation.