Part Details for ISP2403A by XP Power
Results Overview of ISP2403A by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP2403A Information
ISP2403A by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISP2403A
ISP2403A CAD Models
ISP2403A Part Data Attributes
|
ISP2403A
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISP2403A
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-16/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | SOIC | |
Package Description | SMD-16/6 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G16 | |
Length | 23.86 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |
ISP2403A Frequently Asked Questions (FAQ)
-
The ISP2403A can operate from -40°C to +85°C, with derating above 70°C.
-
Yes, the ISP2403A is designed to withstand high-vibration environments, with a vibration test specification of 10-2000 Hz, 2G peak acceleration.
-
The typical efficiency of the ISP2403A is around 85-90% at full load, depending on the input voltage and output configuration.
-
Yes, the ISP2403A can be paralleled for higher power output, but it requires careful consideration of the output voltage and current sharing to ensure reliable operation.
-
The ISP2403A can withstand an input voltage surge of up to 300V for 100ms, making it suitable for use in industrial and medical applications.