Part Details for ISP1504CBS by NXP Semiconductors
Results Overview of ISP1504CBS by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP1504CBS Information
ISP1504CBS by NXP Semiconductors is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISP1504CBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 19 |
|
RFQ |
Part Details for ISP1504CBS
ISP1504CBS CAD Models
ISP1504CBS Part Data Attributes
|
ISP1504CBS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ISP1504CBS
NXP Semiconductors
IC LINE TRANSCEIVER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, LEAD AND HALOGEN FREE, PLASTIC, MO-220, SOT-617-1, HVQFN-32, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, LEAD AND HALOGEN FREE, PLASTIC, MO-220, SOT-617-1, HVQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for ISP1504CBS
This table gives cross-reference parts and alternative options found for ISP1504CBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1504CBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISP1504CBS | ST-Ericsson | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, LEAD AND HALOGEN FREE, PLASTIC, MO-220, SOT-617-1, HVQFN-32 | ISP1504CBS vs ISP1504CBS |
ISP1504CBS Frequently Asked Questions (FAQ)
-
The maximum data transfer rate of ISP1504CBS is 480 Mbps.
-
Yes, ISP1504CBS is fully compatible with USB 2.0 and can operate at high-speed (480 Mbps) and full-speed (12 Mbps) modes.
-
ISP1504CBS has 4 downstream ports, allowing it to connect to multiple devices.
-
Yes, ISP1504CBS has built-in overcurrent protection, which helps prevent damage to the device and connected peripherals in case of a short circuit or overload.
-
Yes, ISP1504CBS is compliant with the USB Battery Charging Specification, Revision 1.2, which allows it to support fast charging of devices.