Part Details for ISP1301BS by ST-Ericsson
Results Overview of ISP1301BS by ST-Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP1301BS Information
ISP1301BS by ST-Ericsson is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ISP1301BS
ISP1301BS CAD Models
ISP1301BS Part Data Attributes
|
ISP1301BS
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
ISP1301BS
ST-Ericsson
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-220, SOT-616-1, HVQFN-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-ERICSSON | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-220, SOT-616-1, HVQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 4.5 V | |
Supply Voltage1-Min | 2.7 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 18 ns | |
Width | 4 mm |
Alternate Parts for ISP1301BS
This table gives cross-reference parts and alternative options found for ISP1301BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1301BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISP1301BS,115 | NXP Semiconductors | Check for Price | IC LINE TRANSCEIVER, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-220, SOT-616-1, HVQFN-24, Line Driver or Receiver | ISP1301BS vs ISP1301BS,115 |
ISP1301BS,151 | NXP Semiconductors | Check for Price | IC LINE TRANSCEIVER, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-220, SOT-616-1, HVQFN-24, Line Driver or Receiver | ISP1301BS vs ISP1301BS,151 |
ISP1301BS | NXP Semiconductors | Check for Price | IC LINE TRANSCEIVER, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-220, SOT-616-1, HVQFN-24, Line Driver or Receiver | ISP1301BS vs ISP1301BS |
ISP1301BS,157 | NXP Semiconductors | Check for Price | IC LINE TRANSCEIVER, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-220, SOT-616-1, HVQFN-24, Line Driver or Receiver | ISP1301BS vs ISP1301BS,157 |