Part Details for ISP1301BS by NXP Semiconductors
Results Overview of ISP1301BS by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP1301BS Information
ISP1301BS by NXP Semiconductors is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISP1301BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Universal Serial Bus On-The-Go transceiver | 3496 |
|
$6.9630 / $10.4444 | Buy Now |
Part Details for ISP1301BS
ISP1301BS CAD Models
ISP1301BS Part Data Attributes
|
ISP1301BS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ISP1301BS
NXP Semiconductors
IC LINE TRANSCEIVER, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-220, SOT-616-1, HVQFN-24, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-220, SOT-616-1, HVQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |