Part Details for ISP1106DHTM by ST-Ericsson
Results Overview of ISP1106DHTM by ST-Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP1106DHTM Information
ISP1106DHTM by ST-Ericsson is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ISP1106DHTM
ISP1106DHTM CAD Models
ISP1106DHTM Part Data Attributes
|
ISP1106DHTM
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
ISP1106DHTM
ST-Ericsson
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-ERICSSON | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.5 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 18 ns | |
Width | 4.4 mm |
Alternate Parts for ISP1106DHTM
This table gives cross-reference parts and alternative options found for ISP1106DHTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1106DHTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISP1106W-G | NXP Semiconductors | Check for Price | IC LINE TRANSCEIVER, PBCC16, 3 X 3 X 0.65 MM, PLASTIC, MO-217, SOT-639-2, HBCC-16, Line Driver or Receiver | ISP1106DHTM vs ISP1106W-G |
935269825118 | NXP Semiconductors | Check for Price | IC LINE TRANSCEIVER, PBCC16, 3 X 3 X 0.65 MM, PLASTIC, MO-217, SOT-639-2, HBCC-16, Line Driver or Receiver | ISP1106DHTM vs 935269825118 |
ISP1106W,118 | ST-Ericsson | Check for Price | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, PBCC16, 3 X 3 X 0.65 MM, PLASTIC, MO-217, SOT-639-2, HBCC-16 | ISP1106DHTM vs ISP1106W,118 |
ISP1106W | ST-Ericsson | Check for Price | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, CMOS, PBCC16, 3 X 3 MM, 0.65 MM HEIGHT, LEAD AND HALOGEN FREE, PLASTIC, MO-217, SOT-639-2, HBCC-16 | ISP1106DHTM vs ISP1106W |
ISP1106W,115 | ST-Ericsson | Check for Price | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, PBCC16, 3 X 3 X 0.65 MM, PLASTIC, MO-217, SOT-639-2, HBCC-16 | ISP1106DHTM vs ISP1106W,115 |