-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISOW7841DWE by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47389-ND
|
DigiKey | DGTL ISOLTR 5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
785 In Stock |
|
$8.0883 / $13.1100 | Buy Now |
DISTI #
595-ISOW7841DWE
|
Mouser Electronics | Digital Isolators HE Low-Emissions Rei nforced Digi Iso A 595-ISOW7841DWER RoHS: Compliant | 130 |
|
$8.2500 / $13.1100 | Buy Now |
DISTI #
J56:1989_11445429
|
Arrow Electronics | Digital Isolator CMOS/LVCMOS 4-CH 100Mbps 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks Date Code: 2333 | Europe - 120 |
|
$6.8960 / $6.9980 | Buy Now |
DISTI #
ISOW7841DWE
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 40 |
|
$7.3200 / $12.0000 | Buy Now |
|
Vyrian | Interface ICs | 158 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 5000VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 5800 |
|
$3.7481 / $4.8412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISOW7841DWE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISOW7841DWE
Texas Instruments
Quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-03-10 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 5 V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISOW7841DWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISOW7841DWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7640FMDWR | Texas Instruments | $3.0935 | Quad-channel, 4/0, 150-Mbps, default output low digital isolator 16-SOIC -40 to 125 | ISOW7841DWE vs ISO7640FMDWR |
ISOW7844DWER | Texas Instruments | $5.2725 | Quad-channel, 0/4, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | ISOW7841DWE vs ISOW7844DWER |
ISOW7844FDWER | Texas Instruments | $5.2725 | Quad-channel, 0/4, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | ISOW7841DWE vs ISOW7844FDWER |
ISOW7843FDWER | Texas Instruments | $5.2725 | Quad-channel, 1/3, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | ISOW7841DWE vs ISOW7843FDWER |
ISOW7843FDWE | Texas Instruments | $5.8260 | Quad-channel, 1/3, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | ISOW7841DWE vs ISOW7843FDWE |
ADUM1400CRWZ-RL | Analog Devices Inc | $5.9185 | Quad-Channel Digital Isolator (4/0 Channel Directionality) | ISOW7841DWE vs ADUM1400CRWZ-RL |
ISOW7842FDWE | Texas Instruments | $6.3264 | Quad-channel, 2/2, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | ISOW7841DWE vs ISOW7842FDWE |
ISOW7843DWE | Texas Instruments | $6.3264 | Quad-channel, 1/3, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | ISOW7841DWE vs ISOW7843DWE |
ACML-7400-500E | Avago Technologies | Check for Price | RF/MICROWAVE ISODUCTOR | ISOW7841DWE vs ACML-7400-500E |
ACML-7400-500E | Broadcom Limited | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ISOW7841DWE vs ACML-7400-500E |
The ISOW7841DWE can support data rates up to 100 Mbps, making it suitable for high-speed applications.
The ISOW7841DWE has built-in common-mode chokes and EMI filters to provide high immunity to common-mode transients and EMI, ensuring reliable data transmission.
The ISOW7841DWE can support cable lengths up to 100 meters, making it suitable for industrial and long-distance applications.
The ISOW7841DWE has a high power supply rejection ratio (PSRR) and can operate with a wide range of power supply voltages, making it tolerant to power supply noise and voltage drops.
Yes, the ISOW7841DWE is pin-compatible with other isolators from Texas Instruments, making it easy to integrate into existing designs.