-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 4/0, reinforced digital isolator with integrated power 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISOW7840DWE by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47574-ND
|
DigiKey | DGTL ISOLTR 5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
615 In Stock |
|
$7.7949 / $12.6600 | Buy Now |
DISTI #
595-ISOW7840DWE
|
Mouser Electronics | Digital Isolators Quad-channel 4/0 r einforced digital is A 595-ISOW7840DWER RoHS: Compliant | 1413 |
|
$7.9500 / $12.6600 | Buy Now |
|
Cytech Systems Limited | DGTL ISO 5000VRMS 4CH GP 16SOIC | 40 |
|
RFQ | |
|
Vyrian | Interface ICs | 1150 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 5000VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 5848 |
|
$8.0353 / $10.3788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISOW7840DWE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISOW7840DWE
Texas Instruments
Quad-channel, 4/0, reinforced digital isolator with integrated power 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-03-10 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 5 V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISOW7840DWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISOW7840DWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISOW7840DWER | Texas Instruments | $5.2725 | Quad-channel, 4/0, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | ISOW7840DWE vs ISOW7840DWER |
The ISOW7840DWE can support data rates up to 100 Mbps, making it suitable for high-speed applications.
The ISOW7840DWE has built-in common-mode chokes and EMI filters to provide high immunity to common-mode transients and EMI, ensuring reliable data transmission.
The ISOW7840DWE can operate over a wide temperature range of -40°C to 125°C, making it suitable for use in harsh environments.
Yes, the ISOW7840DWE is designed to meet the requirements of IEC 60601-1 and IEC 61010-1 for use in safety-critical applications, such as medical devices and industrial control systems.
The ISOW7840DWE uses a proprietary capacitive isolation technology to provide high isolation voltage (2500 Vrms) and low power consumption, making it suitable for use in isolated power supplies and other applications.