-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7842DWR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40144-1-ND
|
DigiKey | DGTL ISOLTR 5.7KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1911 In Stock |
|
$3.1188 / $9.0900 | Buy Now |
DISTI #
595-ISO7842DWR
|
Mouser Electronics | Digital Isolators 5.7kVRMS Quad 2/2Dig Isolator 100Mbp A 595-ISO7842DW RoHS: Compliant | 185 |
|
$3.8100 / $8.1200 | Buy Now |
|
LCSC | SOIC-16-300mil Digital Isolators ROHS | 184 |
|
$3.9767 / $5.6689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7842DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7842DWR
Texas Instruments
Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS 3.3V AND 5V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7842DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7842DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM142E1WBRWZ | Analog Devices Inc | $2.3089 | Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels | ISO7842DWR vs ADUM142E1WBRWZ |
ADUM142E0BRZ | Analog Devices Inc | $2.4955 | Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels | ISO7842DWR vs ADUM142E0BRZ |
ADUM142D0BRZ | Analog Devices Inc | $2.5587 | Robust, Quad Channel Isolator W/ Input Disable & 2 Reverse Channels | ISO7842DWR vs ADUM142D0BRZ |
ADUM142E0BRWZ | Analog Devices Inc | $2.5618 | Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels | ISO7842DWR vs ADUM142E0BRWZ |
ADUM142E1BRWZ-RL | Analog Devices Inc | $2.6659 | Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels | ISO7842DWR vs ADUM142E1BRWZ-RL |
ADUM142E1WBRQZ | Analog Devices Inc | $2.9168 | Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels | ISO7842DWR vs ADUM142E1WBRQZ |
ADUM242E0BRWZ | Analog Devices Inc | $3.0270 | ADUM242E0BRWZ | ISO7842DWR vs ADUM242E0BRWZ |
ISO7842DW | Texas Instruments | $5.0635 | Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125 | ISO7842DWR vs ISO7842DW |
ISO7842FDWW | Texas Instruments | $6.7595 | Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125 | ISO7842DWR vs ISO7842FDWW |
ISO7842FDWWR | Texas Instruments | Check for Price | Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125 | ISO7842DWR vs ISO7842FDWWR |
The maximum data rate of ISO7842DWR is 150 Mbps, making it suitable for high-speed applications.
ISO7842DWR has a high common-mode transient immunity of ±25 kV/μs, ensuring reliable operation in noisy environments.
The maximum working voltage of ISO7842DWR is 560 Vpeak, making it suitable for high-voltage applications.
Yes, ISO7842DWR has a built-in galvanic isolation of 2500 Vrms, providing electrical isolation between the input and output.
The typical propagation delay of ISO7842DWR is 10 ns, making it suitable for high-speed applications.