-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highest isolation rating, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7841DWWR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7841DWWR | Texas Instruments | High-immunity, 100-Mbps, 5.7-kVRMS reinforced quad-channel 3/1 digital isolator 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ISO7841DWWRCT-ND
|
DigiKey | DGTL ISOLTR 5.7KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0827 / $7.0900 | Buy Now |
DISTI #
595-ISO7841DWWR
|
Mouser Electronics | Digital Isolators Highest isolation ra ting quad-channel A 595-ISO7841DWW RoHS: Compliant | 388 |
|
$4.1300 / $7.0900 | Buy Now |
DISTI #
J56:1989_10299757
|
Arrow Electronics | Digital Isolator CMOS/LVCMOS 4-CH 100Mbps 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2330 | Europe - 8000 |
|
$3.5080 / $3.5600 | Buy Now |
|
LCSC | SOIC-16 Digital Isolators ROHS | 647 |
|
$3.9373 / $6.1609 | Buy Now |
|
Vyrian | Interface ICs | 9287 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 5.7KV 4CH 16SOIC / High-Performance, 8000-VPK Reinforced Quad-Channel Digital Isolator | 6800 |
|
$4.5425 / $5.8673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7841DWWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7841DWWR
Texas Instruments
Highest isolation rating, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-19 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 3.3, 5 V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.7 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for ISO7841DWWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7841DWWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-091J-000E | Broadcom Limited | $11.4072 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ISO7841DWWR vs HCPL-091J-000E |
SI8441BB-D-IS | Silicon Laboratories Inc | $2.5067 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ISO7841DWWR vs SI8441BB-D-IS |
ADUM141D1BRZ | Analog Devices Inc | $2.7311 | Robust, Quad Channel Isolator W/ Input Disable & 1 Reverse Channel | ISO7841DWWR vs ADUM141D1BRZ |
ADUM241E0BRWZ | Analog Devices Inc | $3.2052 | ADUM241E0BRWZ | ISO7841DWWR vs ADUM241E0BRWZ |
ADUM3401WARWZ | Analog Devices Inc | $5.0073 | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | ISO7841DWWR vs ADUM3401WARWZ |
ADUM3401TRWZ-EP-RL | Analog Devices Inc | Check for Price | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | ISO7841DWWR vs ADUM3401TRWZ-EP-RL |
ADUM141D1BRWZ | Analog Devices Inc | Check for Price | Robust, Quad Channel Isolator W/ Input Disable & 1 Reverse Channel | ISO7841DWWR vs ADUM141D1BRWZ |
SI8441AB-D-IS1R | Silicon Laboratories Inc | Check for Price | Analog Circuit, 4 Func, CMOS, PDSO16, SOIC-16 | ISO7841DWWR vs SI8441AB-D-IS1R |
HCPL-092J-500E | Broadcom Limited | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ISO7841DWWR vs HCPL-092J-500E |
SI8641AB-AS1 | Silicon Laboratories Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ISO7841DWWR vs SI8641AB-AS1 |
The maximum data rate is 150 Mbps, but it can be limited by the capacitance of the isolation barrier and the signal integrity of the system.
To ensure reliable operation, follow the recommended layout and routing guidelines, use a common mode filter, and minimize the impact of electromagnetic interference (EMI) and radio-frequency interference (RFI).
The ISO7841DWWR can isolate up to 2500 Vrms or 3600 Vdc for 1 minute, making it suitable for high-voltage applications.
The power consumption is typically 1.5 mA per channel at 2.5 V, but it can be reduced by using the shutdown mode or optimizing the system design to minimize power consumption.
The typical propagation delay is around 10 ns, but it can vary depending on the specific application and system design.