-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7741DBQR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47660-1-ND
|
DigiKey | DGTL ISOLTR 3KV 4CH GP 16-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$1.0017 / $2.0300 | Buy Now |
DISTI #
595-ISO7741DBQR
|
Mouser Electronics | Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A 595-ISO7741DBQ RoHS: Compliant | 3537 |
|
$0.9750 / $2.2400 | Buy Now |
DISTI #
V72:2272_18509209
|
Arrow Electronics | Digital Isolator Logic 4-CH 100Mbps 16-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2410 Container: Cut Strips | Americas - 1033 |
|
$0.9207 / $1.3733 | Buy Now |
DISTI #
79048228
|
Verical | Digital Isolator Logic 4-CH 100Mbps 16-Pin SSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2410 | Americas - 1033 |
|
$0.9207 / $1.3733 | Buy Now |
DISTI #
ISO7741DBQR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1752 |
|
$0.9840 / $1.3700 | Buy Now |
|
LCSC | SSOP-16-150mil Digital Isolators ROHS | 710 |
|
$0.9006 / $1.3629 | Buy Now |
|
Vyrian | Interface ICs | 4211 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 3000VRMS 4CH GP 16SSOP / General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/μs CMTI 16-SSOP (0.154", 3.90mm Width) | 50663 |
|
$0.5775 / $0.7459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7741DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7741DBQR
Texas Instruments
Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-07-23 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED VCC2 2.25-5.5V SUPPLY; ALSO OPERATE WITH 3.3V AND 5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7741DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7741DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7741DBQ | Texas Instruments | $2.9567 | Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SSOP -55 to 125 | ISO7741DBQR vs ISO7741DBQ |
The maximum data rate is 100 Mbps, but it can be limited by the capacitance of the isolation barrier and the signal integrity of the system.
Ensure proper thermal management, use a heat sink if necessary, and follow the recommended operating temperature range of -40°C to 125°C.
Follow the recommended layout and routing guidelines in the datasheet, keep the input and output traces separate, and use a ground plane to minimize EMI and noise.
Yes, the ISO7741DBQR is certified for use in safety-critical applications, including IEC 60601-1, IEC 61508, and ISO 26262. Refer to the datasheet and relevant certification documents for more information.
Use an oscilloscope to analyze the signal integrity, check the power supply and ground connections, and verify the correct configuration and programming of the device.