-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7740FQDBQQ1 by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISO7740FQDBQQ1-ND
|
DigiKey | DGTL ISOLTR 5KV 4CH GP 16-SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1706 In Stock |
|
$2.1819 / $3.9100 | Buy Now |
DISTI #
595-ISO7740FQDBQQ1
|
Mouser Electronics | Digital Isolators Automotive robust E MC quad-channel 4/ A 595-ISO7740FQDBQRQ1 RoHS: Compliant | 5867 |
|
$2.1500 / $3.9100 | Buy Now |
|
Quest Components | 733 |
|
$1.5600 / $3.6000 | Buy Now | |
DISTI #
ISO7740FQDBQQ1
|
TME | IC: interface, digital isolator, 100Mbps, 2.25÷5.5VDC, SMD, SSOP16 Min Qty: 1 | 0 |
|
$2.7300 / $3.8200 | RFQ |
|
Vyrian | Interface ICs | 2935 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 3000VRMS 4CH 16SSOP | 22000 |
|
$2.3053 / $3.4578 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7740FQDBQQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7740FQDBQQ1
Texas Instruments
Automotive, robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-05-27 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED (VCC2) 2.25-5.5V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
The ISO7740FQDBQQ1 can support data rates up to 100 Mbps.
The ISO7740FQDBQQ1 has built-in protection against common-mode transients, and can withstand transients up to ±25 kV.
The ISO7740FQDBQQ1 can operate over a temperature range of -40°C to 125°C.
Yes, the ISO7740FQDBQQ1 is designed to meet the requirements of IEC 60601-1 and IEC 61010-1 for use in safety-critical applications.
The ISO7740FQDBQQ1 has built-in EMI filters and shielding to minimize the effects of electromagnetic interference.